


QEDB501Q101K1GV001E | |
|---|---|
DigiKey Part Number | 712-QEDB501Q101K1GV001ETR-ND - Tape & Reel (TR) 712-QEDB501Q101K1GV001ECT-ND - Cut Tape (CT) 712-QEDB501Q101K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QEDB501Q101K1GV001E |
Description | CAP CER 100PF 500V NP0 1111 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QEDB501Q101K1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±10% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.6.58100 | kr.65.81 |
| 50 | kr.5.24060 | kr.262.03 |
| 100 | kr.4.82660 | kr.482.66 |
| 500 | kr.4.12836 | kr.2,064.18 |
| 1.000 | kr.3.91229 | kr.3,912.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.73439 | kr.7,468.78 |
| 4.000 | kr.3.58789 | kr.14,351.56 |
| 6.000 | kr.3.51446 | kr.21,086.76 |
| 10.000 | kr.3.43310 | kr.34,331.00 |
| 14.000 | kr.3.38553 | kr.47,397.42 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |

