
LRC0603CS3N9GV001T | |
|---|---|
DigiKey Part Number | 712-LRC0603CS3N9GV001TTR-ND - Tape & Reel (TR) 712-LRC0603CS3N9GV001TCT-ND - Cut Tape (CT) 712-LRC0603CS3N9GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0603CS3N9GV001T |
Description | FIXED IND 3.9NH 300MA 250MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Multilayer Inductor 300 mA 250mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 3.9 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6.3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.24300 | kr.2.43 |
| 100 | kr.0.20290 | kr.20.29 |
| 1.000 | kr.0.16666 | kr.166.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14813 | kr.592.52 |
| 8.000 | kr.0.13966 | kr.1,117.28 |
| 12.000 | kr.0.13493 | kr.1,619.16 |
| 20.000 | kr.0.12921 | kr.2,584.20 |
| 28.000 | kr.0.12558 | kr.3,516.24 |
| 40.000 | kr.0.12184 | kr.4,873.60 |
| 100.000 | kr.0.11274 | kr.11,274.00 |
| 200.000 | kr.0.10633 | kr.21,266.00 |
| 400.000 | kr.0.10029 | kr.40,116.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


