
VPDP202W471K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDP202W471K1GV001ETR-ND - Tape & Reel (TR) 709-VPDP202W471K1GV001ECT-ND - Cut Tape (CT) 709-VPDP202W471K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDP202W471K1GV001E |
Description | CAP CER 470PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDP202W471K1GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.080" W (4.70mm x 2.03mm) |
Tolerance ±10% | Thickness (Max) 0.085" (2.16mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808HC471KAT2A | KYOCERA AVX | 2.034 | 478-KGM42CR73U471KYCT-ND | kr.7.54000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.47900 | kr.24.79 |
| 50 | kr.1.87660 | kr.93.83 |
| 100 | kr.1.69150 | kr.169.15 |
| 500 | kr.1.37870 | kr.689.35 |
| 1.000 | kr.1.28207 | kr.1,282.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.20264 | kr.2,405.28 |
| 4.000 | kr.1.13722 | kr.4,548.88 |
| 6.000 | kr.1.10446 | kr.6,626.76 |
| 10.000 | kr.1.06816 | kr.10,681.60 |
| 14.000 | kr.1.04693 | kr.14,657.02 |
| 20.000 | kr.1.02651 | kr.20,530.20 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |


