Upgrade
Upgrade
Upgrade
Similar

SCED502G151J4GV001E | |
|---|---|
DigiKey Part Number | 709-SCED502G151J4GV001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCED502G151J4GV001E |
Description | CAP CER 150PF 250V C0G/NP0 2211 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 250V Ceramic Capacitor C0G, NP0 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SCED502G151J4GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2211 (5728 Metric) |
Tolerance ±5% | Size / Dimension 0.225" L x 0.110" W (5.72mm x 2.80mm) |
Voltage - Rated | Thickness (Max) 0.115" (2.92mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2211JA250151FCTSP | Knowles Syfer | 0 | 2211JA250151FCTSP-ND | kr.80.48411 | Upgrade |
| 2211JA250151GCTSP | Knowles Syfer | 0 | 2211JA250151GCTSP-ND | kr.37.39365 | Upgrade |
| 2211JA250151JCTSP | Knowles Syfer | 0 | 2211JA250151JCTSP-ND | kr.22.69280 | Upgrade |
| 2211JA250151JXTSP | Knowles Syfer | 0 | 2211JA250151JXTSP-ND | kr.9.86445 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.76656 | kr.7,766.56 |
| Unit Price without VAT: | kr.7.76656 |
|---|---|
| Unit Price with VAT: | kr.9.70820 |


