2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMDD500W225K1GF002E

DigiKey Part Number
709-AMDD500W225K1GF002ETR-ND - Tape & Reel (TR)
709-AMDD500W225K1GF002ECT-ND - Cut Tape (CT)
709-AMDD500W225K1GF002EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMDD500W225K1GF002E
Description
CAP CER 2.2UF 10% 50V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.23300kr.32.33
50kr.2.48400kr.124.20
100kr.2.25260kr.225.26
500kr.1.86142kr.930.71
1.000kr.1.74065kr.1,740.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.64127kr.3,282.54
4.000kr.1.55944kr.6,237.76
6.000kr.1.51846kr.9,110.76
10.000kr.1.47303kr.14,730.30
14.000kr.1.44647kr.20,250.58
20.000kr.1.42092kr.28,418.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500