Similar
Similar
Similar
Parametric Equivalent

Q 38,40-JXS11-8-10/10-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q3840-JXS11-8-10/10-FU-LFTR-ND - Tape & Reel (TR) 1908-Q3840-JXS11-8-10/10-FU-LFCT-ND - Cut Tape (CT) 1908-Q3840-JXS11-8-10/10-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 38,40-JXS11-8-10/10-FU-LF |
Description | CRYSTAL 38.4000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 |
| 10 | kr.4.09600 | kr.40.96 |
| 25 | kr.3.87320 | kr.96.83 |
| 50 | kr.3.71200 | kr.185.60 |
| 100 | kr.3.55900 | kr.355.90 |
| 250 | kr.3.36564 | kr.841.41 |
| 500 | kr.3.22636 | kr.1,613.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.09286 | kr.3,092.86 |
| 2.000 | kr.2.96499 | kr.5,929.98 |
| 3.000 | kr.2.89267 | kr.8,678.01 |
| 5.000 | kr.2.80410 | kr.14,020.50 |
| 7.000 | kr.2.74728 | kr.19,230.96 |
| 10.000 | kr.2.68831 | kr.26,883.10 |
| 12.000 | kr.2.65868 | kr.31,904.16 |
| 24.000 | kr.2.54901 | kr.61,176.24 |
| 25.000 | kr.2.54271 | kr.63,567.75 |
| Unit Price without VAT: | kr.4.74000 |
|---|---|
| Unit Price with VAT: | kr.5.92500 |




