JXS22-WA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 38,40-JXS22-10-10/15-T1-FU-WA-LF

DigiKey Part Number
1908-1217-2-ND - Tape & Reel (TR)
1908-1217-1-ND - Cut Tape (CT)
1908-1217-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 38,40-JXS22-10-10/15-T1-FU-WA-LF
Description
CRYSTAL 38.4000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
38.4 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.574
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.25000kr.5.25
10kr.4.57000kr.45.70
25kr.4.31880kr.107.97
50kr.4.14080kr.207.04
100kr.3.96930kr.396.93
250kr.3.75372kr.938.43
500kr.3.59846kr.1,799.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.44966kr.3,449.66
2.000kr.3.30704kr.6,614.08
3.000kr.3.22641kr.9,679.23
5.000kr.3.12764kr.15,638.20
7.000kr.3.06428kr.21,449.96
10.000kr.2.99854kr.29,985.40
12.000kr.2.96548kr.35,585.76
Manufacturers Standard Package
Unit Price without VAT:kr.5.25000
Unit Price with VAT:kr.6.56250