
O 38,40-JT21G-E-M-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-O38,40-JT21G-E-M-3,3-LFTR-ND - Tape & Reel (TR) 1908-O38,40-JT21G-E-M-3,3-LFCT-ND - Cut Tape (CT) 1908-O38,40-JT21G-E-M-3,3-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 38,40-JT21G-E-M-3,3-LF |
Description | OSC TCXO 38.4MHZ 3.3V SNWV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5.5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.03000 | kr.21.03 |
| 10 | kr.18.27300 | kr.182.73 |
| 25 | kr.17.27840 | kr.431.96 |
| 50 | kr.16.56360 | kr.828.18 |
| 100 | kr.15.87930 | kr.1,587.93 |
| 250 | kr.15.01740 | kr.3,754.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.39730 | kr.7,198.65 |
| 1.000 | kr.13.80339 | kr.13,803.39 |
| 1.500 | kr.13.46769 | kr.20,201.53 |
| 2.500 | kr.13.05658 | kr.32,641.45 |
| 3.500 | kr.12.79284 | kr.44,774.94 |
| 5.000 | kr.12.51926 | kr.62,596.30 |
| Unit Price without VAT: | kr.21.03000 |
|---|---|
| Unit Price with VAT: | kr.26.28750 |

