
O 20,0-JT22S-B-K-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-1031-2-ND - Tape & Reel (TR) 1908-1031-1-ND - Cut Tape (CT) 1908-1031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 20,0-JT22S-B-K-3,3-LF |
Description | XTAL OSC TCXO 20.0000MHZ SNWV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Output Clipped Sine Wave |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STC22K33P48-20.000M | Suntsu Electronics, Inc. | 48 | 2388-STC22K33P48-20.000M-ND | kr.17.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.37000 | kr.21.37 |
| 10 | kr.18.57000 | kr.185.70 |
| 25 | kr.17.55920 | kr.438.98 |
| 50 | kr.16.83280 | kr.841.64 |
| 100 | kr.16.13720 | kr.1,613.72 |
| 250 | kr.15.26140 | kr.3,815.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.63120 | kr.7,315.60 |
| 1.000 | kr.14.02763 | kr.14,027.63 |
| 1.500 | kr.13.68641 | kr.20,529.62 |
| 2.500 | kr.13.26863 | kr.33,171.57 |
| 3.500 | kr.13.00064 | kr.45,502.24 |
| Unit Price without VAT: | kr.21.37000 |
|---|---|
| Unit Price with VAT: | kr.26.71250 |

