16 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J49SML-F-G-G-K-16M0

DigiKey Part Number
1908-J49SML-F-G-G-K-16M0TR-ND - Tape & Reel (TR)
1908-J49SML-F-G-G-K-16M0CT-ND - Cut Tape (CT)
1908-J49SML-F-G-G-K-16M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J49SML-F-G-G-K-16M0
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Size / Dimension
0.461" L x 0.189" W (11.70mm x 4.80mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.118" (3.00mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.220
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.45200kr.14.52
25kr.1.37200kr.34.30
50kr.1.31620kr.65.81
100kr.1.26170kr.126.17
250kr.1.19292kr.298.23
500kr.1.14348kr.571.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.09619kr.1,096.19
2.000kr.1.05086kr.2,101.72
3.000kr.1.02520kr.3,075.60
5.000kr.0.99376kr.4,968.80
7.000kr.0.97359kr.6,815.13
10.000kr.0.95266kr.9,526.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250