New at DigiKey
SYA10-12HGBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SYA10-12HGBL
SYA10-12HGBL
SYA10-12HGBL

SYA10-12HGBL

DigiKey Part Number
4285-SYA10-12HGBL-ND
Manufacturer
Manufacturer Product Number
SYA10-12HGBL
Description
HOUSING FOR SYA CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Blue 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Blue
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.000
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.1.06900kr.10.69
25kr.0.93680kr.23.42
50kr.0.84480kr.42.24
100kr.0.76100kr.76.10
250kr.0.66456kr.166.14
500kr.0.60390kr.301.95
1.000kr.0.55328kr.553.28
5.000kr.0.46947kr.2,347.35
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250