Similar

WP7A-S020VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-3045-2-ND - Tape & Reel (TR) 670-3045-1-ND - Cut Tape (CT) 670-3045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP7A-S020VA1-R8000 |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.028" (0.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.3.10400 | kr.31.04 |
| 25 | kr.2.90800 | kr.72.70 |
| 50 | kr.2.76860 | kr.138.43 |
| 100 | kr.2.63550 | kr.263.55 |
| 250 | kr.2.47040 | kr.617.60 |
| 500 | kr.2.35238 | kr.1,176.19 |
| 1.000 | kr.2.24000 | kr.2,240.00 |
| 2.500 | kr.2.09974 | kr.5,249.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.93432 | kr.15,474.56 |
| 16.000 | kr.1.84206 | kr.29,472.96 |
| 24.000 | kr.1.79016 | kr.42,963.84 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |


