FI-S20P-HFE-E1500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FI-S20P-HFE-E1500

DigiKey Part Number
670-2613-2-ND - Tape & Reel (TR)
670-2613-1-ND - Cut Tape (CT)
670-2613-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FI-S20P-HFE-E1500
Description
CONN HEADER SMD R/A 20POS 1.25MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 20 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
FI-S20P-HFE-E1500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.071" (1.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin or Tin-Alloy
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Solder Retention
Operating Temperature
-40°C ~ 80°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A per Contact
Voltage Rating
200V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.696
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.32000kr.22.32
10kr.18.95000kr.189.50
100kr.16.10370kr.1,610.37
500kr.14.48734kr.7,243.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.13.30325kr.19,954.88
3.000kr.12.66896kr.38,006.88
4.500kr.12.31216kr.55,404.72
Manufacturers Standard Package
Unit Price without VAT:kr.22.32000
Unit Price with VAT:kr.27.90000