




DX07B024JJ3R1600 | |
|---|---|
DigiKey Part Number | 670-2963-2-ND - Tape & Reel (TR) 670-2963-1-ND - Cut Tape (CT) 670-2963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07B024JJ3R1600 |
Description | CONN RCP USB3.1 TYPEC 24P SMD RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Cutout, Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DX07B024JJ3R1600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Cutout, Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A | |
Voltage - Rated | 48V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.13000 | kr.16.13 |
| 10 | kr.13.69600 | kr.136.96 |
| 25 | kr.12.83840 | kr.320.96 |
| 50 | kr.12.22400 | kr.611.20 |
| 100 | kr.11.64030 | kr.1,164.03 |
| 250 | kr.10.91096 | kr.2,727.74 |
| 500 | kr.10.39014 | kr.5,195.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.9.57180 | kr.15,314.88 |
| 3.200 | kr.9.11530 | kr.29,168.96 |
| 4.800 | kr.8.85852 | kr.42,520.90 |
| Unit Price without VAT: | kr.16.13000 |
|---|---|
| Unit Price with VAT: | kr.20.16250 |











