Cable Gland Polyamide (PA6), Nylon 6 M50x1.5 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50.650PA/R7035

DigiKey Part Number
2291-50.650PA/R7035-ND
Manufacturer
Manufacturer Product Number
50.650PA/R7035
Description
CABLE GLAND 21-35MM M50 POLYAMID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 M50x1.5 Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M50x1.5
Manufacturer
Jacob GmbH
Thread Length
0.472" (12.00mm)
Series
Material
Polyamide (PA6), Nylon 6
Packaging
Bag
Includes
Sealing Ring
Part Status
Active
Color
Gray
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.827" (21.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
1.378" (35.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.113.80000kr.113.80
10kr.96.69800kr.966.98
25kr.90.63920kr.2,265.98
50kr.86.31280kr.4,315.64
100kr.82.19490kr.8,219.49
250kr.77.05332kr.19,263.33
500kr.73.37954kr.36,689.77
Unit Price without VAT:kr.113.80000
Unit Price with VAT:kr.142.25000