MFR Recommended
Similar
Similar
Similar
Similar

DSA30C150PB | |
|---|---|
DigiKey Part Number | DSA30C150PB-ND |
Manufacturer | |
Manufacturer Product Number | DSA30C150PB |
Description | DIODE ARR SCHOT 150V 15A TO2203 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 890 mV @ 15 A |
Manufacturer IXYS | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 500 µA @ 150 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR30150CT | SMC Diode Solutions | 1.267 | 1655-1058-ND | kr.13.88000 | MFR Recommended |
| MBR10150CT-G1 | Diodes Incorporated | 453 | MBR10150CT-G1DI-ND | kr.7.67000 | Similar |
| MBR20H150CTG | onsemi | 124 | MBR20H150CTGOS-ND | kr.16.74000 | Similar |
| STPS30150CT | STMicroelectronics | 1.995 | 497-5400-5-ND | kr.13.12000 | Similar |
| V20150C-E3/4W | Vishay General Semiconductor - Diodes Division | 4.651 | 112-V20150C-E3/4W-ND | kr.15.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.9.00497 | kr.72,039.76 |
| Unit Price without VAT: | kr.9.00497 |
|---|---|
| Unit Price with VAT: | kr.11.25621 |






