
MKJ4C9Z6-6EC-K140 | |
|---|---|
DigiKey Part Number | 1003-MKJ4C9Z6-6EC-K140-ND |
Manufacturer | |
Manufacturer Product Number | MKJ4C9Z6-6EC-K140 |
Description | REAR MOUNT J/N PLUG WITH SELECTI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 6-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Black Zinc Nickel | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Potted | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Communication Systems, Industrial, Instrumentation, Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,074.18000 | kr.1,074.18 |
| 10 | kr.913.15900 | kr.9,131.59 |
| 25 | kr.856.05680 | kr.21,401.42 |
| 50 | kr.820.27880 | kr.41,013.94 |
| Unit Price without VAT: | kr.1,074.18000 |
|---|---|
| Unit Price with VAT: | kr.1,342.72500 |


