
MDM-BT-37TE-JP-CAD | |
|---|---|
DigiKey Part Number | 1003-MDM-BT-37TE-JP-CAD-ND |
Manufacturer | |
Manufacturer Product Number | MDM-BT-37TE-JP-CAD |
Description | MICRO-D BACKSHELL 37 POS TOP ENT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 37 Position One Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Yellow Chromate over Cadmium | |
Hardware | - | |
Features | Mating Screws | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,306.85000 | kr.3,306.85 |
| 10 | kr.2,811.47100 | kr.28,114.71 |
| Unit Price without VAT: | kr.3,306.85000 |
|---|---|
| Unit Price with VAT: | kr.4,133.56250 |


