KJL6T9N98SNL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.1,709.60640
Image for KJL6T9N98SNL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KJL6T9N98SNL

DigiKey Part Number
KJL6T9N98SNL-ND
Manufacturer
Manufacturer Product Number
KJL6T9N98SNL
Description
CONN PLUG HSNG FMALE 3POS INLINE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
ITT Cannon, LLC
Shell Material
Aluminum Alloy
Series
Shell Finish
Electroless Nickel
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
Environment Resistant
Connector Type
Plug Housing
Features
Coupling Nut
Type
For Female Sockets
Shielding
Shielded
Number of Positions
3
Note
Contacts Sold Separately
Shell Size - Insert
9-98
Insert Material
Plastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
20
Operating Temperature
-65°C ~ 200°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KJL6T9B98SNLITT Cannon, LLC0KJL6T9B98SNL-NDkr.1,709.60640Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.1,709.60640kr.42,740.16
Unit Price without VAT:kr.1,709.60640
Unit Price with VAT:kr.2,137.00800