
CIR020R-24-28S | |
|---|---|
DigiKey Part Number | 1003-CIR020R-24-28S-ND |
Manufacturer | |
Manufacturer Product Number | CIR020R-24-28S |
Description | CIR020R-24-28S |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Proof |
Number of Positions 24 | Shielding |
Shell Size - Insert 24-28 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 200VAC, 250VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Aerospace, Medical, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,681.68500 | kr.16,816.85 |
| Unit Price without VAT: | kr.1,681.68500 |
|---|---|
| Unit Price with VAT: | kr.2,102.10625 |

