IS46LQ32512A-046BLA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.467.13000
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.335.08675
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.355.19977
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.532.12000
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.383.61184
Datasheet
New at DigiKey
Image for IS46LQ32512A-046BLA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS46LQ32512A-046BLA1

DigiKey Part Number
706-IS46LQ32512A-046BLA1-ND
Manufacturer
Manufacturer Product Number
IS46LQ32512A-046BLA1
Description
AUTOMOTIVE (TC: -40 TO +95C), 16
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4X Memory IC 16Gbit LVSTL 2.133 GHz 3.5 ns 200-TFBGA (10x14.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
2.133 GHz
Mfr
Write Cycle Time - Word, Page
18ns
Packaging
Tray
Access Time
3.5 ns
Part Status
Active
Voltage - Supply
1.06V ~ 1.17V, 1.7V ~ 1.95V
Memory Type
Volatile
Operating Temperature
-40°C ~ 95°C (TC)
Memory Format
Grade
Automotive
Technology
SDRAM - Mobile LPDDR4X
Qualification
AEC-Q100
Memory Size
Mounting Type
Surface Mount
Memory Organization
1G x 16
Package / Case
Memory Interface
LVSTL
Supplier Device Package
200-TFBGA (10x14.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS43LQ32512A-046BLIISSI, Integrated Silicon Solution Inc0706-IS43LQ32512A-046BLI-NDkr.467.13000Parametric Equivalent
IS43LQ32512A-046BLI-TRISSI, Integrated Silicon Solution Inc0706-IS43LQ32512A-046BLI-TR-NDkr.335.08675Parametric Equivalent
IS46LQ32512A-046BLA1-TRISSI, Integrated Silicon Solution Inc0706-IS46LQ32512A-046BLA1-TR-NDkr.355.19977Parametric Equivalent
IS46LQ32512A-046BLA2ISSI, Integrated Silicon Solution Inc0706-IS46LQ32512A-046BLA2-NDkr.532.12000Parametric Equivalent
IS46LQ32512A-046BLA2-TRISSI, Integrated Silicon Solution Inc0706-IS46LQ32512A-046BLA2-TR-NDkr.383.61184Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
136kr.354.71184kr.48,240.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.354.71184
Unit Price with VAT:kr.443.38980