
IS205XSM | |
|---|---|
DigiKey Part Number | 58-IS205XSM-ND |
Manufacturer | |
Manufacturer Product Number | IS205XSM |
Description | OPTOISOLATOR 5.3KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 30V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 10mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 2µs, 2µs | Package / Case 6-SMD, Gull Wing |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 65 | kr.2.20246 | kr.143.16 |
| 130 | kr.2.01615 | kr.262.10 |
| 520 | kr.1.72033 | kr.894.57 |
| 1.040 | kr.1.60451 | kr.1,668.69 |
| 2.015 | kr.1.51021 | kr.3,043.07 |
| 5.005 | kr.1.40244 | kr.7,019.21 |
| 10.010 | kr.1.33468 | kr.13,360.15 |
| 25.025 | kr.1.26078 | kr.31,551.02 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

