


IMSA-10120S-20Y504 | |
|---|---|
DigiKey Part Number | 2248-IMSA-10120S-20Y504-ND |
Manufacturer | |
Manufacturer Product Number | IMSA-10120S-20Y504 |
Description | CONN SOCKET VERT B-TO-B FLOATING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer IRISO USA Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.644" (16.35mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.00000 | kr.22.00 |
| 10 | kr.18.71600 | kr.187.16 |
| 30 | kr.17.31467 | kr.519.44 |
| 60 | kr.16.48817 | kr.989.29 |
| 120 | kr.15.70050 | kr.1,884.06 |
| 270 | kr.14.82715 | kr.4,003.33 |
| 510 | kr.14.17649 | kr.7,230.01 |
| 1.020 | kr.13.50028 | kr.13,770.29 |
| 2.520 | kr.12.66634 | kr.31,919.18 |
| Unit Price without VAT: | kr.22.00000 |
|---|---|
| Unit Price with VAT: | kr.27.50000 |

