LFXTAL026380
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LFXTAL026380

LFXTAL026392

DigiKey Part Number
1923-LFXTAL026392TR-ND - Tape & Reel (TR)
1923-LFXTAL026392CT-ND - Cut Tape (CT)
1923-LFXTAL026392DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL026392
Description
CRYSTAL 16.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 16pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL026392 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.295" L x 0.197" W (7.50mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.423
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.58000kr.8.58
10kr.7.45000kr.74.50
25kr.7.04360kr.176.09
50kr.6.75180kr.337.59
100kr.6.47260kr.647.26
250kr.6.12132kr.1,530.33
500kr.5.86808kr.2,934.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.62556kr.5,625.56
2.000kr.5.39320kr.10,786.40
3.000kr.5.26180kr.15,785.40
5.000kr.5.10092kr.25,504.60
7.000kr.4.99772kr.34,984.04
10.000kr.4.89062kr.48,906.20
12.000kr.4.83680kr.58,041.60
Manufacturers Standard Package
Unit Price without VAT:kr.8.58000
Unit Price with VAT:kr.10.72500