IQXT-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IQXT-220

LFTVXO075802

DigiKey Part Number
1923-LFTVXO075802TR-ND - Tape & Reel (TR)
1923-LFTVXO075802CT-ND - Cut Tape (CT)
1923-LFTVXO075802DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFTVXO075802
Description
XTAL OSC VCTCXO 10.0000MHZ SNWV
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
10 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.656
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.84.75000kr.84.75
10kr.73.65300kr.736.53
25kr.71.54600kr.1,788.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.58.45313kr.175,359.39
Manufacturers Standard Package
Unit Price without VAT:kr.84.75000
Unit Price with VAT:kr.105.93750