
IO-CAT6-300-P | |
|---|---|
DigiKey Part Number | 1937-1027-ND |
Manufacturer | |
Manufacturer Product Number | IO-CAT6-300-P |
Description | CABLE MOD 8P8C PLUG TO PLUG 300' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 300.00' (91.44m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 300.00' (91.44m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Circular Push Pull Coupling | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,332.93000 | kr.3,332.93 |
| 10 | kr.2,833.63200 | kr.28,336.32 |
| Unit Price without VAT: | kr.3,332.93000 |
|---|---|
| Unit Price with VAT: | kr.4,166.16250 |

