NDL16PFJ-8KET TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.27.64823
Datasheet
NDL16PFJ-8KET TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDL16PFJ-8KET TR

DigiKey Part Number
1982-NDL16PFJ-8KETTR-ND - Tape & Reel (TR)
1982-NDL16PFJ-8KETTRCT-ND - Cut Tape (CT)
1982-NDL16PFJ-8KETTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NDL16PFJ-8KET TR
Description
IC DRAM 1GBIT PARALLEL 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 96-FBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.