
T-1485SCTNL | |
|---|---|
DigiKey Part Number | T-1485SCTNL-ND |
Manufacturer | |
Manufacturer Product Number | T-1485SCTNL |
Description | TRANSFORMER 04F09855 MIL RPB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.75µH Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:1CT |
Manufacturer iNRCORE, LLC | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.500" L x 0.290" W (12.70mm x 7.37mm) |
Part Status Active | Height - Seated (Max) 0.185" (4.70mm) |
Inductance 3.75µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | kr.413.46143 | kr.14,471.15 |
| Unit Price without VAT: | kr.413.46143 |
|---|---|
| Unit Price with VAT: | kr.516.82679 |

