R2002NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R2002NLT
Rugged Ethernet LAN Transformers

R2002NL

DigiKey Part Number
1902-R2002NL-ND
Manufacturer
Manufacturer Product Number
R2002NL
Description
XFRMR ETHERNET MOD IND 10/100B-T
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
R2002NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.595" L x 0.518" W (15.11mm x 13.16mm)
Height - Seated (Max)
0.241" (6.12mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.43.80000kr.43.80
10kr.39.53200kr.395.32
25kr.37.93360kr.948.34
50kr.36.75860kr.1,837.93
100kr.35.61430kr.3,561.43
250kr.34.14836kr.8,537.09
500kr.33.07432kr.16,537.16
1.000kr.32.02999kr.32,029.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.43.80000
Unit Price with VAT:kr.54.75000