10GB-6011NL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10GB-6011NL
Rugged Ethernet LAN Transformers

10GB-6011XNLT

DigiKey Part Number
1902-10GB-6011XNLTTR-ND - Tape & Reel (TR)
1902-10GB-6011XNLTCT-ND - Cut Tape (CT)
1902-10GB-6011XNLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10GB-6011XNLT
Description
LAN MODULE XFRMR 10GBASE-T SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10G Base-T, Power over Ethernet (PoE)
Inductance
120µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.725" L x 0.480" W (18.42mm x 12.19mm)
Height - Seated (Max)
0.265" (6.73mm)
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.240.84000kr.240.84
10kr.216.66800kr.2,166.68
25kr.208.22680kr.5,205.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.170.11877kr.51,035.63
Manufacturers Standard Package
Unit Price without VAT:kr.240.84000
Unit Price with VAT:kr.301.05000