LAN 10G Base-T Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10GB-6010NLT

DigiKey Part Number
1902-10GB-6010NLTTR-ND - Tape & Reel (TR)
1902-10GB-6010NLTCT-ND - Cut Tape (CT)
1902-10GB-6010NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10GB-6010NLT
Description
LAN MODULE XFRMR 10GBASE-T SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LAN 10G Base-T Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
iNRCORE, LLC
Size / Dimension
0.605" L x 0.547" W (15.37mm x 13.89mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.255" (6.47mm)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Transformer Type
LAN 10G Base-T
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.279.40000kr.279.40
10kr.251.32400kr.2,513.24
25kr.240.86440kr.6,021.61
50kr.233.21060kr.11,660.53
100kr.230.57380kr.23,057.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.214.44713kr.64,334.14
Manufacturers Standard Package
Unit Price without VAT:kr.279.40000
Unit Price with VAT:kr.349.25000