
IN-S22QAT5R5G5B5W | |
|---|---|
DigiKey Part Number | 1830-IN-S22QAT5R5G5B5WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IN-S22QAT5R5G5B5W |
Description | TOP VIEW / 1212 / 1.2 X 1.2 X 0. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue, White (RGBW) 622nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 1.8V Red, 2.7V Green, 2.7V Blue, 2.9V White 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.20mm | |
Voltage - Forward (Vf) (Typ) | 1.8V Red, 2.7V Green, 2.7V Blue, 2.9V White | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue, 5mA White | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 5-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 1.20mm L x 1.20mm W | |
Height (Max) | 0.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.29858 | kr.13,194.32 |
| 8.000 | kr.3.22500 | kr.25,800.00 |
| Unit Price without VAT: | kr.3.29858 |
|---|---|
| Unit Price with VAT: | kr.4.12323 |


