


LFS1K0.1305.6W.B.010-6 | |
|---|---|
DigiKey Part Number | 2952-LFS1K0.1305.6W.B.010-6-ND |
Manufacturer | |
Manufacturer Product Number | LFS1K0.1305.6W.B.010-6 |
Description | SENSOR LFS TEMPERATURE - |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Temperature | |
Output Type | - | |
Operating Temperature | -30°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.194.73000 | kr.194.73 |
| 5 | kr.178.56200 | kr.892.81 |
| 10 | kr.172.53100 | kr.1,725.31 |
| 30 | kr.163.98467 | kr.4,919.54 |
| 50 | kr.160.39340 | kr.8,019.67 |
| 100 | kr.155.86940 | kr.15,586.94 |
| Unit Price without VAT: | kr.194.73000 |
|---|---|
| Unit Price with VAT: | kr.243.41250 |

