



TLE98422QXXUMA1 | |
|---|---|
DigiKey Part Number | TLE98422QXXUMA1TR-ND - Tape & Reel (TR) TLE98422QXXUMA1CT-ND - Cut Tape (CT) TLE98422QXXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE98422QXXUMA1 |
Description | EMBEDDED POWER |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 MOTIX™ Microcontroller IC FLASH (40kB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLE98422QXXUMA1 Models |
Category | Number of I/O 10 |
Manufacturer Infineon Technologies | Voltage - Supply 3V ~ 28V |
Series | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Core Processor ARM® Cortex®-M0 | Package / Case 48-VFQFN Exposed Pad |
Program Memory Type FLASH (40kB) | Supplier Device Package PG-VQFN-48-31 |
RAM Size 2K x 8 | Base Product Number |
Interface LIN, SSI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.52000 | kr.33.52 |
| 10 | kr.25.42200 | kr.254.22 |
| 25 | kr.23.39400 | kr.584.85 |
| 100 | kr.21.16330 | kr.2,116.33 |
| 250 | kr.20.09996 | kr.5,024.99 |
| 500 | kr.19.45910 | kr.9,729.55 |
| 1.000 | kr.18.93142 | kr.18,931.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.18.37450 | kr.45,936.25 |
| Unit Price without VAT: | kr.33.52000 |
|---|---|
| Unit Price with VAT: | kr.41.90000 |

