
SMBTA06UPNE6327HTSA1 | |
|---|---|
DigiKey Part Number | SMBTA06UPNE6327HTSA1TR-ND - Tape & Reel (TR) SMBTA06UPNE6327HTSA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMBTA06UPNE6327HTSA1 |
Description | TRANS NPN/PNP 80V 500MA PG-SC74 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 80V 500mA 100MHz 330mW Surface Mount PG-SC74-6 |
Datasheet | Datasheet |
EDA/CAD Models | SMBTA06UPNE6327HTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Manufacturer Infineon Technologies | Power - Max 330mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 100MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500mA | Package / Case SC-74, SOT-457 |
Voltage - Collector Emitter Breakdown (Max) 80V | Supplier Device Package PG-SC74-6 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.0.83674 | kr.7,530.66 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

