


S25FL064LABNFI041 | |
|---|---|
DigiKey Part Number | 448-S25FL064LABNFI041-ND |
Manufacturer | |
Manufacturer Product Number | S25FL064LABNFI041 |
Description | IC FLASH 64MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 8-USON (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.64000 | kr.8.64 |
| 10 | kr.8.10800 | kr.81.08 |
| 25 | kr.7.87920 | kr.196.98 |
| 50 | kr.7.70780 | kr.385.39 |
| 123 | kr.7.48146 | kr.920.22 |
| 369 | kr.7.20528 | kr.2,658.75 |
| 615 | kr.7.07727 | kr.4,352.52 |
| 1.107 | kr.6.93063 | kr.7,672.21 |
| 5.043 | kr.6.55840 | kr.33,074.01 |
| Unit Price without VAT: | kr.8.64000 |
|---|---|
| Unit Price with VAT: | kr.10.80000 |


