
KP229E3518PS2GOKITTOBO1 | |
|---|---|
DigiKey Part Number | 448-KP229E3518PS2GOKITTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KP229E3518PS2GOKITTOBO1 |
Description | MAP PRESSURE SENSOR 2GO KIT |
Customer Reference | |
Detailed Description | KP229E3518 XENSIV™ Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Sensor Type | Pressure | |
Sensing Range | 50 ~ 400 kPa | |
Interface | Analog | |
Sensitivity | ±4kPa | |
Voltage - Supply | 4.5V ~ 5.5V | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | KP229E3518 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.274.25000 | kr.274.25 |
| Unit Price without VAT: | kr.274.25000 |
|---|---|
| Unit Price with VAT: | kr.342.81250 |

