IPP45N06S409AKSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1.212
Unit Price: kr.14.52000
Datasheet

Similar


Infineon Technologies
In Stock: 5.373
Unit Price: kr.10.27000
Datasheet

Similar


Infineon Technologies
In Stock: 6.556
Unit Price: kr.19.59000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.14.84000
Datasheet

Similar


Infineon Technologies
In Stock: 69
Unit Price: kr.28.28000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 544
Unit Price: kr.4.75500
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.26.06000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 179
Unit Price: kr.20.61000
Datasheet
N-Channel 60 V 45A (Tc) 71W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP45N06S409AKSA1

DigiKey Part Number
IPP45N06S409AKSA1-ND
Manufacturer
Manufacturer Product Number
IPP45N06S409AKSA1
Description
MOSFET N-CH 60V 45A TO220-3
Customer Reference
Detailed Description
N-Channel 60 V 45A (Tc) 71W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
3785 pF @ 25 V
Packaging
Tube
Power Dissipation (Max)
71W (Tc)
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO220-3-1
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
9.4mOhm @ 45A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 34µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF1010EZPBFInfineon Technologies1.212IRF1010EZPBF-NDkr.14.52000Similar
IRF1018EPBFInfineon Technologies5.373IRF1018EPBF-NDkr.10.27000Similar
IRF1407PBFInfineon Technologies6.556IRF1407PBF-NDkr.19.59000Similar
IRF3205PBFInfineon Technologies0IRF3205PBF-NDkr.14.84000Similar
IRL1004PBFInfineon Technologies69IRL1004PBF-NDkr.28.28000Similar
In-Stock: 0
Marketplace Stock: 13.346 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

13.346In Stock
Ships from Rochester Electronics, LLC