


IPD70R600P7SAUMA1 | |
|---|---|
DigiKey Part Number | IPD70R600P7SAUMA1TR-ND - Tape & Reel (TR) IPD70R600P7SAUMA1CT-ND - Cut Tape (CT) IPD70R600P7SAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD70R600P7SAUMA1 |
Description | MOSFET N-CH 700V 8.5A TO252-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 8.5A (Tc) 43W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD70R600P7SAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 1.8A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 90µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.5 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 364 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 43W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.52000 | kr.3.52 |
| 10 | kr.3.02100 | kr.30.21 |
| 100 | kr.2.35010 | kr.235.01 |
| 500 | kr.2.14580 | kr.1,072.90 |
| 1.000 | kr.2.01171 | kr.2,011.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.69728 | kr.4,243.20 |
| 5.000 | kr.1.61256 | kr.8,062.80 |
| 7.500 | kr.1.59936 | kr.11,995.20 |
| 12.500 | kr.1.54123 | kr.19,265.38 |
| Unit Price without VAT: | kr.3.52000 |
|---|---|
| Unit Price with VAT: | kr.4.40000 |


















