Similar
Similar
Similar

IPD60R800CEAUMA1 | |
|---|---|
DigiKey Part Number | 448-IPD60R800CEAUMA1TR-ND - Tape & Reel (TR) 448-IPD60R800CEAUMA1CT-ND - Cut Tape (CT) 448-IPD60R800CEAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R800CEAUMA1 |
Description | CONSUMER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 8.4A (Tc) 74W (Tc) Surface Mount PG-TO252-3-344 |
Datasheet | Datasheet |
EDA/CAD Models | IPD60R800CEAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 800mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 170µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 373 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 74W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-344 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.4.63800 | kr.46.38 |
| 100 | kr.3.04500 | kr.304.50 |
| 500 | kr.2.36006 | kr.1,180.03 |
| 1.000 | kr.2.13953 | kr.2,139.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.84369 | kr.4,609.23 |
| 5.000 | kr.1.70050 | kr.8,502.50 |
| 7.500 | kr.1.62755 | kr.12,206.62 |
| 12.500 | kr.1.56735 | kr.19,591.88 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |











