PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TO252-3
PG-TO-252-3

IPD60R380P6ATMA1

DigiKey Part Number
IPD60R380P6ATMA1TR-ND - Tape & Reel (TR)
IPD60R380P6ATMA1CT-ND - Cut Tape (CT)
IPD60R380P6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD60R380P6ATMA1
Description
MOSFET N-CH 600V 10.6A TO252-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 10.6A (Tc) 83W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD60R380P6ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
380mOhm @ 3.8A, 10V
Vgs(th) (Max) @ Id
4.5V @ 320µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
877 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.055
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.35000kr.12.35
10kr.8.15400kr.81.54
100kr.5.76380kr.576.38
500kr.4.42060kr.2,210.30
1.000kr.4.15974kr.4,159.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.68794kr.9,219.85
5.000kr.3.56876kr.17,843.80
Manufacturers Standard Package
Unit Price without VAT:kr.12.35000
Unit Price with VAT:kr.15.43750