
IPD25N06S240ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPD25N06S240ATMA2TR-ND - Tape & Reel (TR) 448-IPD25N06S240ATMA2CT-ND - Cut Tape (CT) 448-IPD25N06S240ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD25N06S240ATMA2 |
Description | MOSFET N-CH 55V 29A TO252-31 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 29A (Tc) 68W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD25N06S240ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 26µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 513 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.5.10700 | kr.51.07 |
| 100 | kr.3.41440 | kr.341.44 |
| 500 | kr.2.82534 | kr.1,412.67 |
| 1.000 | kr.2.56979 | kr.2,569.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.22656 | kr.5,566.40 |
| 5.000 | kr.2.05853 | kr.10,292.65 |
| 7.500 | kr.1.97405 | kr.14,805.38 |
| 12.500 | kr.1.96320 | kr.24,540.00 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |



