Parametric Equivalent



IPB107N20NAATMA1 | |
|---|---|
DigiKey Part Number | IPB107N20NAATMA1TR-ND - Tape & Reel (TR) IPB107N20NAATMA1CT-ND - Cut Tape (CT) IPB107N20NAATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB107N20NAATMA1 |
Description | MOSFET N-CH 200V 88A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 200 V 88A (Tc) 300W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB107N20NAATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 87 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 7100 pF @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 300W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10.7mOhm @ 88A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 270µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB107N20N3GATMA1 | Infineon Technologies | 3.805 | IPB107N20N3GATMA1CT-ND | kr.48.46000 | Parametric Equivalent |








