Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYBT-253059-02

DigiKey Part Number
448-CYBT-253059-02TR-ND - Tape & Reel (TR)
448-CYBT-253059-02CT-ND - Cut Tape (CT)
448-CYBT-253059-02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYBT-253059-02
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-95dBm
Mfr
Serial Interfaces
GPIO, HCI, I2C, I2S, PCM, PWM, SPI, UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Antenna Type
Integrated, Chip
Part Status
Active
Memory Size
256kB Flash, 176kB RAM
DigiKey Programmable
Not Verified
Voltage - Supply
2.6V ~ 3.3V
RF Family/Standard
Bluetooth
Current - Receiving
5.9mA
Protocol
Current - Transmitting
22mA
Modulation
GFSK
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-30°C ~ 85°C
Data Rate
3Mbps
Package / Case
35-SMD Module
Power - Output
10.5dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.86.66000kr.86.66
10kr.75.28500kr.752.85
25kr.71.33560kr.1,783.39
100kr.65.91150kr.6,591.15
250kr.62.66440kr.15,666.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.60.37258kr.30,186.29
1.000kr.58.21459kr.58,214.59
Manufacturers Standard Package
Unit Price without VAT:kr.86.66000
Unit Price with VAT:kr.108.32500