
ETD540N22P60XPSA1 | |
|---|---|
DigiKey Part Number | 448-ETD540N22P60XPSA1-ND |
Manufacturer | |
Manufacturer Product Number | ETD540N22P60XPSA1 |
Description | SCR MODULE 2.2KV 700A MODULE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SCR Module 2.2 kV 700 A Series Connection - SCR/Diode Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Structure | Series Connection - SCR/Diode | |
Number of SCRs, Diodes | 1 SCR, 1 Diode | |
Voltage - Off State | 2.2 kV | |
Current - On State (It (AV)) (Max) | 542 A | |
Current - On State (It (RMS)) (Max) | 700 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.2 V | |
Current - Gate Trigger (Igt) (Max) | 250 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 16300A @ 50Hz | |
Current - Hold (Ih) (Max) | 300 mA | |
Operating Temperature | 135°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.1,355.20000 | kr.2,710.40 |
| Unit Price without VAT: | kr.1,355.20000 |
|---|---|
| Unit Price with VAT: | kr.1,694.00000 |

