40-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYPD4236-40LQXQT

DigiKey Part Number
448-CYPD4236-40LQXQTTR-ND - Tape & Reel (TR)
448-CYPD4236-40LQXQTCT-ND - Cut Tape (CT)
448-CYPD4236-40LQXQTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYPD4236-40LQXQT
Description
CCG4
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 EZ-PD™ CCG4 USB Type C Microcontroller IC FLASH (128kB) 40-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
USB Type C
Core Processor
ARM® Cortex®-M0
Program Memory Type
FLASH (128kB)
Controller Series
-
RAM Size
8K x 8
Interface
I2C, SPI, UART/USART, USB
Number of I/O
25
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
40-UFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.496
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.12000kr.20.12
10kr.15.06100kr.150.61
25kr.13.80040kr.345.01
100kr.12.41430kr.1,241.43
250kr.11.75396kr.2,938.49
500kr.11.35588kr.5,677.94
1.000kr.11.02834kr.11,028.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.9.73950kr.24,348.75
Manufacturers Standard Package
Unit Price without VAT:kr.20.12000
Unit Price with VAT:kr.25.15000