
S6J336CHSBSV20000 | |
|---|---|
DigiKey Part Number | 448-S6J336CHSBSV20000-ND |
Manufacturer | |
Manufacturer Product Number | S6J336CHSBSV20000 |
Description | IC MCU 32BIT 112KB FLASH 144LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-R5F Traveo™ T1G Microcontroller IC 32-Bit 132MHz 112KB (112K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Not For New Designs | Data Converters A/D 40x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-R5F | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 132MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity CANbus, CSIO, I2C, LINbus, UART/USART | Package / Case 144-LQFP |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.72.97208 | kr.43,783.25 |
| Unit Price without VAT: | kr.72.97208 |
|---|---|
| Unit Price with VAT: | kr.91.21510 |

