Direct

BTS3205NHUSA1 | |
|---|---|
DigiKey Part Number | BTS3205NHUSA1TR-ND - Tape & Reel (TR) BTS3205NHUSA1CT-ND - Cut Tape (CT) BTS3205NHUSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3205NHUSA1 |
Description | IC PWR SWTCH N-CHAN 1:1 SOT223-4 |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel PG-SOT223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 42V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | - | |
Rds On (Typ) | 700mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.99008 | kr.3,990.08 |
| 2.000 | kr.3.87347 | kr.7,746.94 |
| 3.000 | kr.3.81510 | kr.11,445.30 |
| 5.000 | kr.3.75043 | kr.18,752.15 |
| 7.000 | kr.3.71260 | kr.25,988.20 |
| 10.000 | kr.3.67626 | kr.36,762.60 |
| Unit Price without VAT: | kr.3.99008 |
|---|---|
| Unit Price with VAT: | kr.4.98760 |





