Parametric Equivalent

BSS127H6327XTSA1 | |
|---|---|
DigiKey Part Number | BSS127H6327XTSA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS127H6327XTSA1 |
Description | MOSFET N-CH 600V 21MA SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 21mA (Ta) 500mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.6V @ 8µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 28 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 600 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PG-SOT23 |
Rds On (Max) @ Id, Vgs 500Ohm @ 16mA, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS127H6327XTSA2 | Infineon Technologies | 0 | BSS127H6327XTSA2CT-ND | kr.3.46000 | Parametric Equivalent |
| AO3162 | Alpha & Omega Semiconductor Inc. | 717 | 785-1458-1-ND | kr.4.10000 | Similar |



