
BBY5102VH6327XTSA1 | |
|---|---|
DigiKey Part Number | BBY5102VH6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BBY5102VH6327XTSA1 |
Description | DIODE VARACTOR 7V SGL SC79-2-1 |
Customer Reference | |
Detailed Description | Varactors Single 7 V Surface Mount PG-SC79-2-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 3.7pF @ 4V, 1MHz | |
Capacitance Ratio | 2.2 | |
Capacitance Ratio Condition | C1/C4 | |
Voltage - Peak Reverse (Max) | 7 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | PG-SC79-2-1 | |
Base Product Number |

